Low

LINEAR TECHNOLOGY  LTC2851IMS8#PBF  收发器, RS422 / RS485, 3V-3.6电源, MSOP-8

LINEAR TECHNOLOGY LTC2851IMS8#PBF
Technical Data Sheet (275.61KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LTC2851IMS8#PBF is a low power RS485/RS422 Transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV on the transceiver interface pins without latch-up or damage.
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited driver and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications
  • 20Mbps Maximum data rate
  • No damage or latch-up up to ±15kV HBM

产品信息

器件类型:
RS422 / RS485 收发器
芯片接口类型:
RS422, RS485
驱动器数:
1驱动器
电源电压最小值:
3V
电源电压最大值:
3.6V
驱动器封装类型:
MSOP
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 电源管理;
  • 通信与网络;
  • 信号处理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000245

替代选择

芯片, 收发器, RS485, 全双工, 8SOIC

LINEAR TECHNOLOGY

29 有货

包装规格: 每个

1+ CNY24.96 25+ CNY17.68 100+ CNY15.01

购买

收发器, RS422/RS485 驱动器, 3V-3.6电源, MSOP-8

LINEAR TECHNOLOGY

73 有货

包装规格: 每个

1+ CNY33.60 25+ CNY23.92 100+ CNY20.24

购买