Low

LINEAR TECHNOLOGY  LTC2903CS6-D1#TRMPBF  电源监控器, 低电平有效复位, 4监视器, 3V-5.5V输入, TSOT-23-6

LINEAR TECHNOLOGY LTC2903CS6-D1#TRMPBF
Technical Data Sheet (161.64KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LTC2903CS6-D1#TRMPBF is a quad precision Supply Monitor with active low open-drain RST output and weak internal pull-up. The LTC®2903-1 monitors up to four supply voltages. The common reset output remains low until all four inputs have been in compliance for 200ms. Voltage thresholds maintain ±1.5% accuracy over-temperature (with respect to the monitored voltage). The RST\ output is guaranteed to sink at least 5µA (VOL=0.15V) for VCC down to 0.5V and will typically conduct current down to 0V. Quiescent current is 20µA typical, making the LTC2903-1 ideal for power conscious systems.
  • Power supply glitch immunity
  • Monitor four inputs of 3.3V and ADJ
  • 20µA Typical low supply current

产品信息

阈值电压:
0.5V
监控器数量:
4监控器/监视器
电源电压最小值:
3V
电源电压最大值:
5.5V
复位类型:
有功-低
数字集成电路封装:
TSOT-23
针脚数:
6引脚
延时:
200ms
工作温度最小值:
0°C
工作温度最高值:
70°C
封装:
剪切带
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 通信与网络

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000033

替代选择

监视器, 低电平有效, 漏极开路复位, 4监视器, -0.3V-6.5V输入, TSOT-23-6

LINEAR TECHNOLOGY

等待发货 (可根据所示交货时间延期交货。)

包装规格: 每个

1+ CNY39.10 25+ CNY27.75 100+ CNY23.00

购买

关联产品