Low

LINEAR TECHNOLOGY  LTC491IS#PBF  Differential RS422/RS485 Driver, 4.75V-5.25V Supply, SOIC-14

LINEAR TECHNOLOGY LTC491IS#PBF
Technical Data Sheet (186.52KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LTC491IS#PBF is a low power differential bus/line Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed from 0 to 70°C and 4.75 to 5.25V supply voltage range.
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance with the power OFF
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • Pin-compatible with the SN75180
  • 70mV Typical input hysteresis

产品信息

器件类型:
差分
芯片接口类型:
RS422, RS485
驱动器数:
1驱动器
电源电压最小值:
4.75V
电源电压最大值:
5.25V
驱动器封装类型:
SOIC
针脚数:
14引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 通信与网络;
  • 电源管理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000289

替代选择

芯片, RS422/RS485 收发器, 2.5MBPS, 5.25V, NSOIC

MAXIM INTEGRATED PRODUCTS

切割卷带
2,313 有货

包装规格: 每卷

1+ CNY32.70 10+ CNY30.86 25+ CNY24.68 50+ CNY23.42 更多...

购买

芯片, 收发器, RS-485/422, SOIC14

MAXIM INTEGRATED PRODUCTS

310 有货

包装规格: 每个

1+ CNY20.02

购买

Differential RS422/RS485 Driver, 4.75V-5.25V Supply, SOIC-14

LINEAR TECHNOLOGY

436 有货

包装规格: 每个

1+ CNY47.20 25+ CNY31.36 100+ CNY28.40

购买

接收器 RS485 驱动器, 4.75V-5.25电源, SOIC-14

EXAR

171 有货

包装规格: 每个

1+ CNY11.65 10+ CNY9.41 100+ CNY7.30 500+ CNY6.42 更多...

购买

芯片, RS422/RS485 收发器, 2.5MBPS, 5.25V, NSOIC

MAXIM INTEGRATED PRODUCTS

切割卷带
2,463 有货

包装规格: 每卷

1+ CNY30.07 10+ CNY28.36 25+ CNY22.64 50+ CNY21.52 更多...

购买

芯片, 收发器, RS485/422R, SMD, SOIC14

MAXIM INTEGRATED PRODUCTS

177 有货

包装规格: 每个

1+ CNY18.39

购买

芯片, 收发器, RS-485/422, 15KV, 491

MAXIM INTEGRATED PRODUCTS

125 有货

包装规格: 每个

1+ CNY26.76

购买