Low

LINEAR TECHNOLOGY  LTC6078IMS8#PBF  运算放大器, 双路, 750 kHz, 2个放大器, 0.05 V/µs, 2.7V 至 5.5V, MSOP, 8 引脚

LINEAR TECHNOLOGY LTC6078IMS8#PBF
Technical Data Sheet (335.65KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LTC6078IMS8#PBF is a dual low noise Operational Amplifier with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25µV and the CMOS inputs draw less than 50pA of bias current. The low offset drift, excellent CMRR and high voltage gain make it a good choice for precision signal conditioning. Each amplifier draws only 54µA current on a 3V supply. The micropower, rail-to-rail operation of the LTC6078 is well suited for portable instruments and single supply applications. The LTC6078 is specified on power supply voltages of 3 and 5V from -40 to 125°C.
  • 95dB Minimum CMRR
  • 100dB Minimum PSRR
  • 16nV/√Hz Input noise voltage density
  • 25µV (25°C) Maximum offset voltage
  • 0.7µV/°C Maximum offset drift

产品信息

带宽:
750kHz
放大器个数:
2个放大器
摆率:
0.05V/µs
电源电压范围:
2.7V 至 5.5V
放大器封装类型:
MSOP
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 传感与仪器;
  • 电源管理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.0001

替代选择