Low

LINEAR TECHNOLOGY  LTC6903CMS8#PBF  芯片, 振荡器, 1KHz-68MHz, 8MSOP

LINEAR TECHNOLOGY LTC6903CMS8#PBF
Technical Data Sheet (240.44KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LTC6903CMS8#PBF is a serial-port Programmable Oscillator for use with precision digitally controlled oscillator. The low-power self-contained digital frequency sources providing a precision frequency from 1kHz to 68MHz, set through a serial port. It requires no external components other than a power supply bypass capacitor and they operate over a single wide supply range of 2.7 to 5.5V. It features a proprietary feedback loop that liberalizes the relationship between digital control setting and frequency. It is controlled by a convenient SPI compatible serial interface.
  • Output enable pin
  • 0.5% Typical initial frequency accuracy
  • <1.1% Over all settings frequency error
  • 0.1% Resolution
  • 1.7mA Typical supply current (f<1MHz, VS=2.7V)
  • <0.4% at 1kHz to 8MHz Typical jitter

产品信息

频率:
68MHz
电源电压最小值:
2.7V
电源电压最大值:
5.5V
数字集成电路封装:
MSOP
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 电源管理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.0001

替代选择

芯片, 振荡器, 1KHz - 68MHz, MSOP8

LINEAR TECHNOLOGY

39 有货

包装规格: 每个

1+ CNY42.99 25+ CNY30.50 100+ CNY25.29

购买

类似产品

查找与此产品功能相似的产品。选择以下某个链接,您将进入一个产品组页面,其中显示了所有具备给定属性的此类产品。