Low

MICREL SEMICONDUCTOR  MIC4104YM  双路驱动器, MOSFET, 半桥, 9V-16V电源, 3A输出, 24ns延迟, SOIC-8

MICREL SEMICONDUCTOR MIC4104YM
Technical Data Sheet (597.72KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The MIC4104YM is a high frequency Half-Bridge MOSFET Driver with faster turn-OFF characteristics than the MIC4100 and MIC4101 drivers. It features fast 24ns propagation delay times and 6ns driver fall times. The low-side and high-side gate drivers are independently controlled and matched to within 3ns typical. The MIC4103 includes a high voltage internal diode that charges the high-side gate drive bootstrap capacitor. A robust, high-speed and low power level shifter provides clean level transitions to the high-side output. The robust operation of the MIC4103 ensures the outputs are not affected by supply glitches, HS ringing below ground or HS slewing with high speed voltage transitions. Under-voltage protection is provided on both the low-side and high-side driver.
  • TTL Input thresholds
  • Drives high and low-side N-channel MOSFETs with independent inputs
  • On-chip bootstrap diode
  • Fast 24ns propagation times
  • Low power consumption
  • Supply under-voltage protection
  • Bootstrap supply maximum voltage to 118VDC
  • Typical 2.5R pull up and 1.25R pull down output driver resistance

产品信息

驱动配置:
半桥
输出电流峰值:
3A
电源电压最小值:
9V
电源电压最大值:
16V
驱动器封装类型:
SOIC
针脚数:
8引脚
输入延迟:
24ns
输出延迟:
24ns
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
-
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 工业

法律与环境

潮湿敏感级别:
-
原产地:
Thailand

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423190
重量(千克):
.0001

替代选择