Low

MICREL SEMICONDUCTOR  MIC94070YC6 TR  电源负载开关, 高压侧, 高电平有效, 1路输出, 5.5V, SC-70-6

MICREL SEMICONDUCTOR MIC94070YC6  TR
制造商产品编号:
MIC94070YC6 TR
库存编号
1663123
技术数据表:
查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The MIC94070YC6 TR is a high-side Load Switch designed for operation between 1.7 to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports 1.2A of continuous current. An active pull-down on the enable input keeps MIC94070 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages, or vice versa, high level logic signals can control low level voltages. MIC94070 operating voltage range makes them suitable for 1-cell Lithium ion and 2- to 3-cell NiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2µA and low shutdown current of <1µA maximize battery life.
  • 3A pulse current
  • 120mR R DSON (typical)
  • Built-in level shift for control logic; can be operated by 1.5V logic
  • Low 2µA quiescent current
  • Micro-power shutdown <1µA

产品信息

电源负载开关类型:
高压侧
输入电压:
5.5V
电流极限:
-
通电阻:
0.12ohm
配电开关封装类型:
SC-70
针脚数:
6引脚
热保护:
开/使能输入极性:
高有源
输出数:
1输出
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
剪切带
产品范围:
-
汽车质量标准:
-
MSL:
-
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 便携式器材
  • 传感与仪器

法律与环境

原产地:
Thailand

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.0001

替代选择

芯片, 电源开关, 高压侧, SC70-6

MICROCHIP

切割卷带
5,940 有货

包装规格: 每卷

1+ CNY3.58 10+ CNY3.15 25+ CNY2.71 50+ CNY2.54 更多...

购买