Low

MICRIUM  KRN-K2XX-LX16XX-P-P1-PRODLINE  软件开发系统, UC/OS-II, XILINX SPARTAN6-LX16, PROD

MICRIUM KRN-K2XX-LX16XX-P-P1-PRODLINE
Technical Data Sheet (359.18KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

KRN-K2XX-LX16XX-P-P1-PRODLINE is a real time kernel version 2 with product line license ported for Xilinx Spartan6 LX16XX FPGAs. uC/OS-II is a priority based pre-emptive real time multitasking operating system kernel for microprocessors, written mainly in the C programming language. It is intended for use in embedded systems. Offering unprecedented ease of use, uC/OS-II is delivered with complete 100% ANSI C source code and in depth documentation. uC/OS-II manages up to 250 application tasks. uC/OS-II includes semaphores, event flags, mutual exclusion semaphores that eliminate unbounded priority inversions, message mailboxes and queues, task, time and timer management, and fixed sized memory block management. Certifiable for use in safety critical systems, this RTOS has been proven to be robust, reliable, and safe enough for user own applications.
  • Source code is written mostly in ANSI C
  • Memory footprint can be scaled to only contain the features required for a specific application
  • Highly portable, ROMable, very scalable, pre-emptive real time, deterministic, multitasking kernel
  • Up to 254 application tasks (1 task per priority level), and unlimited number of kernel objects
  • Very low interrupt disable time
  • Timeouts on 'pend' calls to prevent deadlocks
  • Mutual exclusion semaphores with built in priority ceiling protocol to prevent priority inversions

产品信息

内核架构:
FPGA
内核子架构:
Spartan
支持系列:
Spartan-6
牌照模型:
产品线
特点:
Easy to use, manages up to 250 tasks, many supported architectures, scalable
产品范围:
-
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 嵌入式设计与开发;
  • 航空电子;
  • 医用;
  • 消费电子产品;
  • 工业;
  • 车用;
  • 便携式器材

法律与环境

原产地:
United States

进行最后一道重要生产流程所在的国家

税则号:
85238091
重量(千克):
.001

关联产品

类似产品

查找与此产品功能相似的产品。选择以下某个链接,您将进入一个产品组页面,其中显示了所有具备给定属性的此类产品。