Low
KRN-K2XX-PIC24X-P-P1-PLATFORM -
软件开发系统, UC/OS-II, MICROCHIP PIC24XX, PLAT
- 制造商:
- MICRIUM MICRIUM
- 制造商产品编号:
- KRN-K2XX-PIC24X-P-P1-PLATFORM
- 库存编号
- 1899138
- 产品范围
- µC/OS-II系列
- 技术数据表:
- (EN)
产品信息
产品概述
KRN-K2XX-PIC24X-P-P1-PLATFORM is a real time kernel version 2 with platform license ported for Microchip PIC24xx microcontrollers. uC/OS-II is a priority based pre-emptive real time multitasking operating system kernel for microprocessors, written mainly in the C programming language. It is intended for use in embedded systems. Offering unprecedented ease of use, uC/OS-II is delivered with complete 100% ANSI C source code and in depth documentation. uC/OS-II manages up to 250 application tasks. uC/OS-II includes semaphores, event flags, mutual exclusion semaphores that eliminate unbounded priority inversions, message mailboxes and queues, task, time and timer management, and fixed sized memory block management. Certifiable for use in safety critical systems, this RTOS has been proven to be robust, reliable, and safe enough for user own applications.
- Source code is written mostly in ANSI C
- Memory footprint can be scaled to only contain the features required for a specific application
- Highly portable, ROMable, very scalable, pre-emptive real time, deterministic, multitasking kernel
- Up to 254 application tasks (1 task per priority level), and unlimited number of kernel objects
- Very low interrupt disable time
- Timeouts on 'pend' calls to prevent deadlocks
- Mutual exclusion semaphores with built in priority ceiling protocol to prevent priority inversions
应用
嵌入式设计与开发, 航空电子, 医用, 消费电子产品, 工业, 车用, 便携式器材
关联产品
>
价格
CNY326,364.48
(
CNY381,846.44
含增值税)
CNY
381846.44
- 包装规格:
- 每个
多件:
1
最低:
1
数量 | 价格(含增值税) |
---|---|
1 + | CNY326,364.48 (CNY381,846.44) |
筛选器工具