Low

KRN-K2XX-PP55XX-P-P1-PRODLINE - 

软件开发系统, UC/OS-II, FREESCALE MPC55XX, PROD

MICRIUM KRN-K2XX-PP55XX-P-P1-PRODLINE

图片仅用于图解说明,详见产品说明。

制造商:
MICRIUM MICRIUM
制造商产品编号:
KRN-K2XX-PP55XX-P-P1-PRODLINE
库存编号
1899130
产品范围
µC/OS-II系列
技术数据表:
(EN)
查看所有技术文档

产品信息

:
产品线
:
Easy to use, manages up to 250 tasks, many supported architectures, scalable
:
-
:
电源架构
:
电源架构
:
Qorivva
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

KRN-K2XX-PP55XX-P-P1-PRODLINE is a real time kernel version 2 with product line license ported for NXP MPC55xx microcontrollers. uC/OS-II is a priority based pre-emptive real time multitasking operating system kernel for microprocessors, written mainly in the C programming language. It is intended for use in embedded systems. Offering unprecedented ease of use, uC/OS-II is delivered with complete 100% ANSI C source code and in depth documentation. uC/OS-II manages up to 250 application tasks. uC/OS-II includes semaphores, event flags, mutual exclusion semaphores that eliminate unbounded priority inversions, message mailboxes and queues, task, time and timer management, and fixed sized memory block management. Certifiable for use in safety critical systems, this RTOS has been proven to be robust, reliable, and safe enough for user own applications.
  • Source code is written mostly in ANSI C
  • Memory footprint can be scaled to only contain the features required for a specific application
  • Highly portable, ROMable, very scalable, pre-emptive real time, deterministic, multitasking kernel
  • Up to 254 application tasks (1 task per priority level), and unlimited number of kernel objects
  • Very low interrupt disable time
  • Timeouts on 'pend' calls to prevent deadlocks
  • Mutual exclusion semaphores with built in priority ceiling protocol to prevent priority inversions

应用

嵌入式设计与开发, 航空电子, 医用, 消费电子产品, 工业, 车用, 便携式器材

关联产品

比较选定的物品