Low

OMRON ELECTRONIC COMPONENTS  G7L-2A-TUBJ 24AC  通用继电器, G7L系列, 功率, 无锁定, DPST常开, 24 VAC, 25 A

OMRON ELECTRONIC COMPONENTS G7L-2A-TUBJ 24AC
OMRON ELECTRONIC COMPONENTS G7L-2A-TUBJ 24AC
Technical Data Sheet (441.12KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

OMRON ELECTRONIC COMPONENTS G7L-2A-TUBJ 24AC
OMRON ELECTRONIC COMPONENTS G7L-2A-TUBJ 24AC

产品概述

The Omron G7L series are PCB power relays. These electromechanical power relays are high capacity, high dielectric strength relay and compatible with momentary voltage drops. The G7L series relays are available in single pole, double pole models. These relays are used in wide variety of applications such as compressors, switching controllers, power controllers, lamp controls, motor drivers, power supply and lighting controllers.
  • No contact chattering for momentary voltage drops up to 50% of rated voltage
  • Miniature size for maximum switching power, particularly for inductive loads
  • Flame resistance materials (UL94V-0-qualifying) used for all insulation material
  • Quick connect, screw and PCB terminals and DIN track mounting available
  • Conforms to UL, CSA, TUV and meets IEC950 standards
  • Safety design with contact gap of 3mm
  • SPST-NO, DPST-NO contact configurations
  • Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 100VDC
  • Selectable AC coil voltage of 12VAC, 24VAC, 100/120VAC, 200/240VAC
  • Available in 30A, 25A and 20A at 250VAC switching current based on models

产品信息

接点配置:
DPST-常开
线圈电压:
24VAC
接触电流:
25A
产品范围:
G7L系列
继电器安装:
面板安装
线圈类型:
非闭锁
接触电压 VAC:
277VAC
继电器类型:
功率
继电器端子:
快接式
接触电压 VDC:
-
触点材料:
银合金
线圈电阻:
303ohm
认证及标准:
CSA, IEC, UL
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 工业;
  • 电源管理;
  • 自动化与过程控制;
  • 电机驱动与控制;
  • 照明;
  • 消费电子产品;
  • 便携式器材

法律与环境

原产地:
Indonesia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85364190
重量(千克):
.09
SVHC:<#>是
close REACH SVHC: Safe Use Data (53.71KB) EN