Low

PANASONIC ELECTRONIC COMPONENTS  EEC-HZ0E106  超级电容器, Stacked Coin Type, 10 F, +40%, -20%, 2.5 V, 径向引线, 5 mm

PANASONIC ELECTRONIC COMPONENTS EEC-HZ0E106
Technical Data Sheet (50.58KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The EECHZ0E106 is a radial leaded Electric Double-layer Capacitor features superior charge and discharge performance compared with secondary batteries. The original design electrolyte is highly anti-alkaline, non-hazardous and has no risk for accidental leakage. The HZ series high capacitance capacitor (gold capacitor) is suitable for solar battery operated circuits.
  • Not need charge control circuit and cannot happen over-charging of a gold capacitor
  • Full discharge is possible
  • Since there is no limit on the number of times of charging and discharging, it is long life
  • High reliability
  • Miniaturized high withstand voltage

产品信息

电容:
10F
额定电压:
2.5V
产品范围:
HZ系列
电容公差:
+40%, -20%
电容端子:
径向引线
封装:
每个
引脚节距:
5mm
工作温度最小值:
-25°C
工作温度最高值:
60°C
等效串联电阻(ESR):
-
电容封装类型:
-
MSL:
-
SVHC(高度关注物质):
No SVHC (20-Jun-2016)

查找类似产品 按共同属性分组

应用

  • 替代能源;
  • 电源管理;
  • 工业

法律与环境

潮湿敏感级别:
-
原产地:
Japan

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85322200
重量(千克):
.003075