Low

PANASONIC ELECTRONIC COMPONENTS  ERJ6GEYJ6R8V  片式电阻器, 表面贴装, 厚膜, AEC-Q200 ERJ系列, 6.8 ohm, 150 V, 0805 [2012公制], 125 mW, ± 5%

PANASONIC ELECTRONIC COMPONENTS ERJ6GEYJ6R8V
Technical Data Sheet (79.29KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The Panasonic ERJ 6G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

产品信息

电阻:
6.8ohm
额定电压:
150V
电阻封装类型:
0805 [2012公制]
额定功率:
125mW
电阻容差 ±:
± 5%
产品范围:
ERJ6E 系列
封装:
剪切带
电阻组成类型:
厚膜
温度系数:
-100ppm/°C 至 +600ppm/°C
汽车质量标准:
AEC-Q200
MSL:
-
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 车用;
  • 工业;
  • 电源管理;
  • 消费电子产品;
  • 便携式器材

法律与环境

潮湿敏感级别:
-
原产地:
Japan

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85331000
重量(千克):
.000004
SVHC:<#>是
close REACH SVHC: Safe Use Data (253.90KB) EN