Low

R5F21238DFP#U0 - 

微控制器, 16位, 单芯片, R8C/2x, 20 MHz, 64 KB, 3 KB, 48 引脚, LQFP

R5F21238DFP#U0 - 微控制器, 16位, 单芯片, R8C/2x, 20 MHz, 64 KB, 3 KB, 48 引脚, LQFP

图片仅用于图解说明,详见产品说明。

制造商:
RENESAS RENESAS
制造商产品编号:
R5F21238DFP#U0
库存编号
1677800
产品范围
R8C Family R8C/1x Series Microcontrollers

产品概述

The R5F21238DFP#U0 is a 16-bit Single-chip Microcomputer built using the high-performance silicon gate CMOS process using the R8C CPU. This MCU operates using sophisticated instructions featuring a high level of instruction efficiency. With 1MB of address space, it is capable of executing instructions at high speed. This MCU is equipped with one CAN module and suited to in-vehicle or FA networking. Furthermore, the data flash (1kB x 2 blocks) is embedded in the R8C/23 Group.
  • 89 Fundamental instructions
  • Minimum instruction execution time - 50ns (f(XIN) = 20MHz, VCC = 3 to 5.5V)
  • Minimum instruction execution time - 100ns (f(XIN) = 10MHz, VCC = 2.7 to 5.5V)
  • Single-chip operating mode
  • Clock synchronous serial I/O
  • UART interface
  • I²C Bus interface
  • Clock synchronous serial I/O with chip select (SSU)
  • 1-channel Hardware LIN
  • 12-channel 10-bit ADC
  • 1-channel CAN module with 2.0B specification - 16 slots
  • Watchdog timer
  • Interrupts - Internal 14 sources, external 6 sources, software 4 sources, priority levels 7 levels
  • 2 x Clock generation circuits
  • On-chip voltage detection circuit
  • On-chip power-on reset circuit
  • XIN clock oscillation stop detection function

应用

车用

产品信息

:
R8C
:
16位
:
20MHz
:
64KB
:
3KB
:
48引脚
:
LQFP
:
41输入
:
CAN, I2C, UART
:
2.7V
:
5.5V
:
每个
:
R8C Family R8C/1x Series Microcontrollers
:
稍后通知
:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

202 有货

202 可于 4 至 5 个工作日内送达

查看交货截止时间
 
查看库存与交货期
更多现货于本周 19-1-21 开始发售
价格 CNY102.42 ( CNY119.83  含增值税) CNY 119.83
包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税)
1 + CNY102.42 (CNY119.83)
10 + CNY84.97 (CNY99.41)