Low

R5F21266SNFP#V2 - 

微控制器, 单芯片, R8C Family R8C/1x Series Microcontrollers, R8C, 16位, 20 MHz, 32 KB, 1.5 KB

R5F21266SNFP#V2 - 微控制器, 单芯片, R8C Family R8C/1x Series Microcontrollers, R8C, 16位, 20 MHz, 32 KB, 1.5 KB

图片仅用于图解说明,详见产品说明。

制造商:
RENESAS RENESAS
制造商产品编号:
R5F21266SNFP#V2
库存编号
1677770
产品范围
R8C Family R8C/1x Series Microcontrollers
技术数据表:
(EN)
查看所有技术文档

产品概述

The R5F21266SNFP#V2 is a 16-bit Single-chip Microcomputer fabricated using a high-performance silicon gate CMOS process, embedding the R8C CPU core. It implements sophisticated instructions for a high level of instruction efficiency. With 1MB of address space, they are capable of executing instructions at high speed. Furthermore, the R8C/27 Group has on-chip data flash (1kB x 2 blocks).
  • 89 Fundamental instructions
  • Minimum instruction execution time - 100ns (f(XIN) = 10MHz, VCC = 2.7 to 5.5V)
  • Minimum instruction execution time - 200ns (f(XIN) = 5MHz, VCC = 2.2 to 5.5V)
  • Single-chip operating mode
  • 8-pin LED drive ports
  • Clock synchronous serial I/O
  • 2 x UART interface
  • I²C Bus interface
  • Clock synchronous serial I/O with chip select (SSU)
  • 1-channel Hardware LIN
  • 12-channel 10-bit ADC
  • Watchdog timer
  • Interrupts - Internal 15 sources, external 4 sources, software 4 sources, priority levels 7 levels
  • 3 x Clock generation circuits
  • Stop detection of XIN clock oscillation
  • On-chip voltage detection circuit
  • On-chip power-on reset circuit
  • XIN clock oscillation stop detection function

应用

消费电子产品, 音频, 车用, 计算机和计算机周边

产品信息

:
R8C Family R8C/1x Series Microcontrollers
:
R8C
:
16位
:
20MHz
:
32KB
:
1.5KB
:
32引脚
:
LQFP
:
25输入
:
I2C, UART
:
2.2V
:
5.5V
:
R8C
:
R8C/1x
:
每个
:
稍后通知
:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

不再進貨

No longer stocked:: true No Longer Manufactured::
延期发货
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。