Low

SAMTEC  TMM-112-01-G-S-SM  板至板连接, 单路, TMM系列, 12 触点, 针座, 2 mm, 表面安装 , 1 排

SAMTEC TMM-112-01-G-S-SM
Technical Data Sheet (609.72KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The TMM series from Samtec are low profile terminal strip headers. These are unshrouded surface mount headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. The low profile design provides flexibility in all three axes up to four rows wide and 200 pins. Surface mount terminal strip headers are available in large variety of terminal lengths and options.
  • Orderable with single/dual rows (-S/-D option)
  • Pitch spacing is 2mm (2 to 40 contacts per row)                  
  • High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.2A
  • Complies with UL E111594 and CSA 090871_0_000 standards

产品信息

产品范围:
TMM系列
触点数:
12触点
极性:
针座
节距:
2mm
接触终端类型:
表面安装
排数:
1排
触点镀层:
镀金触芯
触点材料:
磷青铜
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 工业

法律与环境

原产地:
United States

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85366930
重量(千克):
.003901

类似产品

查找与此产品功能相似的产品。选择以下某个链接,您将进入一个产品组页面,其中显示了所有具备给定属性的此类产品。