Low
ACM4520-142-2P -
滤波器, 共模, ACM系列, 1.4 kohm, 1.5 A, 4.5mm x 4.5mm x 2mm
产品信息
产品概述
The ACM4520 series from TDK are chip common mode filters used for large current applications. These are low profile and small size makes it optimal for surface mounting. ACM4520 series filters are mainly used in power line noise countermeasure for electronic equipment (DVCs, DVD cams, DSCs etc).
- 4.5mm x 4.5mm x 2mm case size
- Operating temperature range -40°C to +85°C
- Common mode impedance range from 230 ohm to 1400 ohm at 100MHz
- DC resistance maximum ranges from 0.05ohm to 0.08ohm
- Rated voltage of 50V
- Minimum insulation resistance of 10Mohm
- Suitable for reflow soldering
应用
工业, 电源管理, 消费电子产品, 便携式器材
关联产品
>
2,922 有货
2,922 可于第二个工作日送达
价格
CNY8.96
(
CNY10.48
含增值税)
CNY
10.48
- 包装规格:
- 每卷
多件:
1
最低:
1
数量 | 价格(含增值税) |
---|---|
1 + | CNY8.96 (CNY10.48) |
50 + | CNY7.61 (CNY8.90) |
100 + | CNY6.20 (CNY7.25) |
500 + | CNY5.38 (CNY6.29) |
1000 + | CNY4.73 (CNY5.53) |
1 (切割卷带 1669307) x 8.96 = CNY8.96
总价: CNY8.96
(CNY10.48 含增值税)
选择您的包装首选项
筛选器工具