Low
MLK1005S3N3S -
表面贴装高频电感器, MLK系列, 3.3 nH, 400 mA, 0402 [1005 公制], 多层, 0.22 ohm
产品信息
产品概述
- Supports operating frequency bans of up to 12GHz with nominal inductance values from 1 to 100nH
- Provides high Q characteristics
- Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency
- Because the part is non-polarized, it can be used in bulk cassette loaders
- Applications: high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc), Bluetooth, W-LAN, UWB and tuners
>
价格
CNY0.80
(
CNY0.94
含增值税)
CNY
0.94
- 包装规格:
- 每卷
多件:
1
最低:
1
数量 | 价格(含增值税) |
---|---|
1 + | CNY0.80 (CNY0.94) |
10 + | CNY0.31 (CNY0.36) |
100 + | CNY0.28 (CNY0.33) |
500 + | CNY0.24 (CNY0.28) |
1000 + | CNY0.21 (CNY0.25) |
2500 + | CNY0.14 (CNY0.16) |
10000 + | CNY0.13 (CNY0.15) |
20000 + | CNY0.12 (CNY0.14) |
1 (切割卷带 1669635) x 0.8 = CNY0.80
总价: CNY0.80
(CNY0.9 含增值税)
选择您的包装首选项
筛选器工具