Low

TDK  MPZ1608D300B  铁氧体磁珠, 0603, 30Ω

TDK MPZ1608D300B
Technical Data Sheet (72.64KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The TDK MPZ 1608 series are chip ferrite beads used for automobiles and power supply circuits. They are convenient components which exert effects as noise suppression measures by simply being inserted into circuits in series unlike bypass capacitors. Multilayer integration monolithic structure makes it highly reliable and has low direct current resistance for compatibility with large currents. Typical applications are engine control units, powertrains and car multimedia (telematics).
  • EIA 1608 standard chip size
  • Impedance values at 100MHz is 120 ohm, 470 ohm
  • Operating temperature range -55°C to 125°C

产品信息

阻抗 @ 100 MHz:
30ohm
磁芯封装类型:
0603 [1608公制]
产品范围:
-
额定直流电流:
1.8A
直流电阻最大值:
0.06ohm
阻抗公差:
± 10ohm
汽车质量标准:
-
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 消费电子产品;
  • 便携式器材;
  • 电源管理;
  • 工业;
  • 车用

法律与环境

原产地:
Japan

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85051100
重量(千克):
.000003

类似产品

查找与此产品功能相似的产品。选择以下某个链接,您将进入一个产品组页面,其中显示了所有具备给定属性的此类产品。