Low

ADC0831CCN/NOPB - 

模数转换器, 8 bit, 31 kSPS, 单, 4.5 V, 6.3 V, DIP

ADC0831CCN/NOPB - 模数转换器, 8 bit, 31 kSPS, 单, 4.5 V, 6.3 V, DIP

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ADC0831CCN/NOPB
库存编号
1673947
技术数据表:
(EN)
查看所有技术文档

产品概述

The ADC0831CCN/NOPB is a 8-bit successive-approximation Analogue-to-digital Converter with a serial I/O and configurable input multiplexers with up to 8 channels. The serial I/O is configured to comply with the TI MICROWIRE serial data exchange standard for easy interface to the COPS family of processors and can interface with standard shift registers or µPs. The 8‐channel multiplexer is software configured for single‐ended or differential inputs as well as channel assignment. The differential analogue voltage input allows increasing the common‐mode rejection and offsetting the analogue zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analogue voltage span to the full 8 bits of resolution.
  • TI MICROWIRE compatible direct interface to COPS family processors
  • Easy interface to all microprocessors or operates "stand-alone"
  • No zero or full‐scale adjust required
  • Shunt regulator allows operation with high voltage supplies
  • Remote operation with serial digital data link
  • TTL/MOS Input/output compatible
  • Green product and no Sb/Br

应用

工业

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

:
8bit
:
31kSPS
:
:
4.5V
:
6.3V
:
DIP
:
8引脚
:
差分、单端
:
串行
:
0°C
:
70°C
:
每个
:
-
:
-
:
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

177 有货

177 可于 4 至 5 个工作日内送达

查看交货截止时间
 
查看库存与交货期
更多现货于本周 18-6-4 开始发售
不含增值税的价格 CNY23.83 CNY 23.83
包装规格:
每个
多件: 1 最低: 1
数量 价格
1 + CNY23.83
10 + CNY21.43
100 + CNY17.60
250 + CNY16.47
500 + CNY14.96
1000 + CNY12.64
2500 + CNY12.00
5000 + CNY11.52
No longer stocked:: No Longer Manufactured::

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。