Low

TEXAS INSTRUMENTS  DAC6311IDCKT  数模转换器, 10 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS DAC6311IDCKT
Technical Data Sheet (10.15KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The DAC6311IDCKT is an 1-channel 10-bit low-power voltage output Digital-to-analog Converters (DAC) with monolithic design. The low power consumption of this device in normal operation makes it ideally suited for portable, battery-operated applications. This device provides excellent linearity and minimizes undesired code-to-code transient voltages while offering an easy upgrade path within a pin-compatible family. The device uses a versatile, 3-wire serial interface that operates at clock rates of up to 50MHz and is compatible with standard SPI™, QSPI™, MICROWIRE and digital signal processor (DSP) interfaces. It incorporates a power-on reset (POR) circuit that ensures the DAC output powers up at 0V and remains there until a valid write to the device occurs. The DAC6311 contains a power-down feature, accessed over the serial interface that reduces current consumption of the device to 0.1µA at 2V in power-down mode.
  • Relative accuracy
  • Power-on reset to zero scale
  • Straight binary data format
  • Low power serial interface with Schmitt-triggered inputs - up to 50MHz
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC interrupt facility
  • Green product and no Sb/Br

产品信息

分辨率 (Bits):
10bit
采样率:
225kSPS
输入通道类型:
串行
电源电压范围:
1.8V 至 5.5V
ADC / DAC 封装类型:
SC-70
针脚数:
6引脚
数据接口:
串行, SPI
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
剪切带
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 自动化与过程控制;
  • 便携式器材;
  • 传感与仪器

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
China

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.0002

替代选择

数模转换器, 10 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS

卷带
1,000 有货

包装规格: 每卷

250+ CNY13.55 1250+ CNY12.13 2500+ CNY11.07

购买

数模转换器, 8 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS

切割卷带
675 有货

包装规格: 每卷

1+ CNY10.46 10+ CNY9.41 25+ CNY8.69 50+ CNY8.42 更多...

购买

数模转换器, 10 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS

卷带
1,000 有货

包装规格: 每卷

250+ CNY13.55 1250+ CNY12.13 2500+ CNY11.07

购买

关联产品