Low

TEXAS INSTRUMENTS  DAC8311IDCKT  数模转换器, 14 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS DAC8311IDCKT
Technical Data Sheet (10.22KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The DAC8311IDCKT is a low-power 1-channel voltage output Digital-to-analog Converters (DAC) provides excellent linearity and minimize undesired code-to-code transient voltages while offering an easy upgrade path within a pin-compatible family. The device uses a versatile, 3-wire serial interface that operates at clock rates of up to 50MHz and is compatible with standard SPI, QSPI, MICROWIRE and digital signal processor (DSP) interfaces. The device incorporates a power-on reset (POR) circuit that ensures the DAC output powers up at 0V and remains there until a valid write to the device occurs. The DAC8311 contains a power-down feature, accessed over the serial interface that reduces current consumption of the device to 0.1µA at 2V in power down mode. The low power consumption of these devices in normal operation makes it ideally suited for portable, battery-operated equipment. The power consumption is 0.55mW at 5V, reducing to 2.5µW in power-down mode.
  • Relative accuracy- 1 LSB INL
  • Power-on reset to zero scale
  • Straight binary data format
  • Low power serial interface with Schmitt-triggered inputs - up to 50MHz
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC interrupt facility
  • Green product and no Sb/Br

产品信息

分辨率 (Bits):
14bit
采样率:
225kSPS
输入通道类型:
串行
电源电压范围:
1.8V 至 5.5V
ADC / DAC 封装类型:
SC-70
针脚数:
6引脚
数据接口:
SPI
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
剪切带
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 自动化与过程控制;
  • 便携式器材;
  • 传感与仪器

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Thailand

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.0002

替代选择

数模转换器, 14 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS

卷带
等待发货 (可根据所示交货时间延期交货。)

包装规格: 每卷

250+ CNY25.96 1250+ CNY22.66 2500+ CNY21.07

购买

数模转换器, 14 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS

卷带
等待发货 (可根据所示交货时间延期交货。)

包装规格: 每卷

250+ CNY25.96 1250+ CNY22.66 2500+ CNY21.07

购买