Low

TEXAS INSTRUMENTS  DAC8411IDCKT  数模转换器, 16 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS DAC8411IDCKT
Technical Data Sheet (10.22KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The DAC8411IDCKT is a 16-bit Digital-to-analogue Converter with excellent linearity and minimize undesired code-to-code transient voltages while offering an easy upgrade path within a pin-compatible family. This device uses a versatile, 3-wire serial interface that operates at clock rates of up to 50MHz and is compatible with standard SPI, QSPI, Microwire and digital signal processor (DSP) interfaces. This DAC uses an external power supply as a reference voltage to set the output range. The DAC incorporate a power-on reset (POR) circuit that ensures the DAC output powers up at 0V and remains there until a valid write to the device occurs. The DAC8411 contain a power-down feature, accessed over the serial interface that reduces current consumption of the device to 0.1µA at 2V in power down mode. The low power consumption of these devices in normal operation makes it ideal. The power consumption is 0.55mW at 5V, reducing to 2.5µW in power-down mode.
  • 80µA at 2V Power operation
  • Power-on reset to zero scale
  • Straight binary data format
  • On-chip output buffer amplifier
  • Rail-to-rail operation
  • SYNC interrupt facility
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

分辨率 (Bits):
16bit
采样率:
225kSPS
输入通道类型:
串行
电源电压范围:
1.8V 至 5.5V
ADC / DAC 封装类型:
SC-70
针脚数:
6引脚
数据接口:
串行, SPI
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
剪切带
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 电源管理;
  • 便携式器材

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Thailand

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000893

替代选择

数模转换器, 16 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS

卷带
等待发货 (可根据所示交货时间延期交货。)

包装规格: 每卷

250+ CNY31.11 1250+ CNY27.49

购买

数模转换器, 16 bit, 225 kSPS, 串行, 1.8V 至 5.5V, SC-70, 6 引脚

TEXAS INSTRUMENTS

卷带
等待发货 (可根据所示交货时间延期交货。)

包装规格: 每卷

250+ CNY31.11 1250+ CNY27.49

购买