Low

TEXAS INSTRUMENTS  DRV8833PWPR  Motor Driver, Stepper, 2.7V to 10.8V supply, 1.5A/2 Outputs, HTSSOP-16

TEXAS INSTRUMENTS DRV8833PWPR
Technical Data Sheet (1.18MB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The DRV8833PWPR is a 2A Low Voltage Dual Brushed DC or Single Bipolar Stepper Motor Driver (PWM Ctrl) provides a dual bridge motor driver solution for toys, printers and other mechatronic applications. The device has two H-bridge drivers and can drive two DC brush motors, a bipolar stepper motor, solenoids or other inductive loads. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. Internal shutdown functions with a fault output pin are provided for over-current protection, short-circuit protection, under-voltage lockout and over-temperature. A low-power sleep mode is also provided.
  • Dual-H-bridge current-control motor driver
  • PWM winding current regulation and current limiting
  • Low MOSFET on-resistance
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

电机类型:
半桥
输出数:
2输出
输出电流:
1.5A
输出电压:
-
驱动器封装类型:
HTSSOP
针脚数:
16引脚
电源电压最小值:
2.7V
电源电压最大值:
10.8V
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
剪切带
产品范围:
-
汽车质量标准:
-
MSL:
MSL 3 - 168小时
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 电源管理;
  • 自动化与过程控制;
  • 电机驱动与控制

法律与环境

潮湿敏感级别:
MSL 3 - 168小时
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.001089

关联产品