Low

TEXAS INSTRUMENTS  LM4040AIZ-10.0/NOPB  电压基准, 精准微功率, 分流 - 固定, LM4040系列, 10V, TO-226AA-3

产品概述

The LM4040AIZ-10.0/NOPB is a Precision Micropower Shunt Voltage Reference eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability in fixed reverse breakdown voltage of 10V. This voltage reference uses a fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • No output capacitor required
  • Tolerates capacitive loads
  • 35µVrms Low output noise
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

产品范围:
LM4040系列
电压基准类型:
分流-固定
参考电压:
10V
初始精度:
0.1%
温度系数:
± 40ppm/°C
电压基准封装形式:
TO-226AA
针脚数:
3引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 电源管理;
  • 车用;
  • 自动化与过程控制;
  • 音频

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
China

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000277

关联产品