Low

TEXAS INSTRUMENTS  LM7341MF/NOPB  运算放大器, 单路, 4.6 MHz, 1个放大器, 1.9 V/µs, 2.7V 至 32V, SOT-23, 5 引脚

TEXAS INSTRUMENTS LM7341MF/NOPB
Technical Data Sheet (10.10KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LM7341MF/NOPB is a rail-to-rail input/output 15V Operational Amplifier with a wide supply voltage and temperature range. The LM7341 has a 4.6MHz gain bandwidth and a 1.9V per microsecond slew rate and draws 0.75mA of supply current at no load. The LM7341 is tested at -40, 125 and 25°C with modern automatic test equipment. Greater than rail-to-rail input common mode range with a minimum 76dB of common mode rejection at ±15V makes the op-amp a good choice for both high and low side sensing applications. This operational amplifier performance is consistent over a wide voltage range, making the part useful for applications where the supply voltage can change.
  • -14.84 to 14.86V Rail-to-rail output swing
  • 106dB High power supply rejection ratio
  • 115dB High common-mode rejection ratio
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

带宽:
4.6MHz
放大器个数:
1个放大器
摆率:
1.9V/µs
电源电压范围:
2.7V 至 32V
放大器封装类型:
SOT-23
针脚数:
5引脚
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
剪切带
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 电源管理;
  • 工业;
  • 车用

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.000033

替代选择

运算放大器, 单路, 4.6 MHz, 1个放大器, 1.9 V/µs, 2.7V 至 32V, SOT-23, 5 引脚

TEXAS INSTRUMENTS

卷带
等待发货 (可根据所示交货时间延期交货。)

包装规格: 每卷

1000+ CNY7.97

购买

运算放大器, 4.6 MHz, 1个放大器, 1.9 V/µs, 2.5V 至 32V, SOT-23, 5 引脚

TEXAS INSTRUMENTS

159 有货

包装规格: 每个

1+ CNY17.44 10+ CNY15.66 25+ CNY14.48 50+ CNY14.08 更多...

购买

运算放大器, 单路, 4.6 MHz, 1个放大器, 1.9 V/µs, 2.7V 至 32V, SOT-23, 5 引脚

TEXAS INSTRUMENTS

卷带
等待发货 (可根据所示交货时间延期交货。)

包装规格: 每卷

1000+ CNY7.97

购买