Low

TEXAS INSTRUMENTS  OPA2188AIDGKR  运算放大器, 双路, 2 MHz, 2个放大器, 0.8 V/µs, 4V 至 36V, MSOP, 8 引脚

TEXAS INSTRUMENTS OPA2188AIDGKR
Technical Data Sheet (1.19MB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The OPA2188AIDGKR is a low noise rail-to-rail output 36V zero-drift Operational Amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV, maximum) and near zero-drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of +4 to +36V (±2V to ±18V).
  • 25µV Maximum low offset voltage
  • 0.03µV/°C Zero-drift
  • 8.8nV/√Hz Low noise
  • 142dB PSRR
  • 146dB CMRR
  • 475µA Maximum quiescent current
  • Rail-to-rail output
  • Input includes negative rail
  • RFI filtered inputs
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

产品信息

带宽:
2MHz
放大器个数:
2个放大器
摆率:
0.8V/µs
电源电压范围:
4V 至 36V
放大器封装类型:
MSOP
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
105°C
封装:
剪切带
产品范围:
-
汽车质量标准:
-
MSL:
MSL 2 - 1年
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 医用;
  • 测试与测量

法律与环境

潮湿敏感级别:
MSL 2 - 1年
原产地:
Thailand

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.000333

替代选择

关联产品