Low

TEXAS INSTRUMENTS  OPA2314AIDRBT  运算放大器, 双路, 3 MHz, 2个放大器, 1.5 V/µs, 1.8V 至 5.5V, SON, 8 引脚

产品概述

The OPA2314AIDRBT is a dual low-power general-purpose CMOS Operational Amplifier with rail-to-rail input and output. Low quiescent current (150µA typically at 5VS) combined with a wide bandwidth of 3MHz and very low noise (14nV/√Hz at 1kHz) make this family very attractive for a variety of battery-powered applications that require a good balance between cost and performance. The low input bias current supports applications with MR source impedances. The robust design of the OPA314 devices provides ease-of-use to the circuit designer - unity-gain stability with capacitive loads of up to 300pF, an integrated RF/EMI rejection filter, no phase reversal in overdrive conditions and high electrostatic discharge (ESD) protection (4kV HBM).
  • Low noise
  • Unity-gain stable
  • Internal RF/EMI filter
  • 150µA/channel Low IQ
  • 14nV/√Hz at 1kHz Low noise
  • 0.2pA Low input bias current
  • 0.5mV Low offset voltage
  • 1µV/°C Typical offset drift
  • 80dB Typical CMRR
  • Green product and no Sb/Br

产品信息

带宽:
3MHz
放大器个数:
2个放大器
摆率:
1.5V/µs
电源电压范围:
1.8V 至 5.5V
放大器封装类型:
SON
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 2 - 1年
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 消费电子产品;
  • 工业;
  • 医用;
  • 计算机和计算机周边;
  • 便携式器材;
  • 测试与测量;
  • 信号处理;
  • 传感与仪器;
  • 无线

法律与环境

潮湿敏感级别:
MSL 2 - 1年
原产地:
Philippines

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.00027

关联产品