Low

VISHAY  CRCW08053M01FKEA.  片式电阻器, 表面贴装, 厚膜, AEC-Q200 CRCW系列, 3.01 Mohm, 150 V, 0805 [2012公制], 125 mW, ± 1%

VISHAY CRCW08053M01FKEA.
Technical Data Sheet (107.47KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

产品信息

电阻:
3.01Mohm
额定电压:
150V
电阻封装类型:
0805 [2012公制]
额定功率:
125mW
电阻容差 ±:
± 1%
产品范围:
CRCW 系列
封装:
整卷
电阻组成类型:
厚膜
温度系数:
± 100ppm/°C
汽车质量标准:
AEC-Q200
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 车用;
  • 工业;
  • 电源管理;
  • 消费电子产品;
  • 便携式器材

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Israel

进行最后一道重要生产流程所在的国家

RoHS 合规:
Y-Ex
税则号:
85332100
重量(千克):
.000005

替代选择