Low

WELLER  RT 1MS.  烙铁头, 针形, 0.2 mm

WELLER RT 1MS.
Technical Data Sheet (540.57KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The RT 1MS is a 0.2 x 1.6mm needle Soldering Iron Tip for use with the WMRP, WMRP-MS, WXMP or WXMP-MS micro soldering pencils. The RTMS series tip cartridge features high-grade heat transfer system ensures perfect temperature stability and heat transfer system will handle most ground planes and multi-layer boards. Suitable for use with leaded and lead-free solder alloys. A soft moulded grip is comfortable and facilitates tip change.
  • Heater is contained in the tip for super-fast heat-up and temperature recovery

产品信息

尖头/喷嘴宽度:
0.2mm
尖头/喷嘴类型:
用于:
WMRS Micro Soldering Station
产品范围:
RT Series
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 维护与修理

法律与环境

原产地:
Germany

进行最后一道重要生产流程所在的国家

税则号:
85159000
重量(千克):
.028

关联产品

类似产品

查找与此产品功能相似的产品。选择以下某个链接,您将进入一个产品组页面,其中显示了所有具备给定属性的此类产品。