您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
203-2737-55-1102
芯片和元件插座, 3 触点, 晶体管插座, 5.1 mm, 8.23 mm, 铍铜
- 制造商:
- 3M 3M
- 制造商产品编号:
- 203-2737-55-1102
- 库存编号
- 1095898
- 也称为:
- GTIN UPC EAN: 00051138695323
- 技术数据表:
- 203-2737-55-1102 Datasheet
产品概述
The 203-2737-55-1102 is a 3-way Discrete Power In-line Socket with gold-plated beryllium copper contacts. This socket is glass filled polyphenylene-sulfide insulated; entry ports accept devices with 0.075-inch to 0.200-inch between leads, accept a wide variety of in-line devices up to 3 leads including TO-3 and TO-66 and must be mounted to board with screws.
- Black colour
- Kelvin contacts
- Repairable - body and contacts replaceable
- UL94V-0 Flammability rating
- 1A Current rating
- >1 x 10¹²R at 500VDC Insulation resistance
应用
工业
产品信息
技术文档 (1)
也称为
GTIN UPC EAN: 00051138695323
已停产
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY267.85 (CNY302.67) | ( ) |
10+ | CNY241.82 (CNY273.26) | ( ) |
25+ | CNY231.69 (CNY261.81) | ( ) |
50+ | CNY217.21 (CNY245.45) | ( ) |
100+ | CNY209.97 (CNY237.27) | ( ) |
250+ | CNY202.65 (CNY228.99) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具