您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
3601/20
带状电缆, 扁平圆导体, 每米, 非屏蔽, 20 芯, 28 AWG
- 制造商:
- 3M 3M
- 制造商产品编号:
- 3601/20
- 库存编号
- 1797559
- 产品范围
- 3601
- 也称为:
- GTIN UPC EAN: 00051138435110 78809446020
- 技术数据表:
- 3601/20 Datasheet
产品范围选择器 (3601)
查看全系列相关产品产品信息
技术文档 (1)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
产品概述
- CPR: 尚未评估
- 0.05英寸间距平行导体, 可大规模端接
- 低介电常数
- 优异的耐磨性和耐化学性
- 优异的机械耐久性
- 131R 阻抗
- 9.9pF/ft电容
- 0.17µH/ft电感
- 79%传播速度
应用
计算机和计算机周边
也称为
不再進貨
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化