您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
3832
埋线服务线束封装套件, Scotchcast™, 多达5对
- 制造商:
- 3M 3M
- 制造商产品编号:
- 3832
- 库存编号
- 2752883
- 也称为:
- GTIN UPC EAN: 00054007322245 80610090203
- 技术数据表:
- 3832 Datasheet
产品概述
The 3832 from 3M is a Scotchcast buried service wire splice encapsulation kit. This kit accommodates inline and butt splices of up to 6-pair filled or unfilled service wire. The buried service wire splice kit contains an encapsulant that is poured with the compound. The outer tube is rotated over the barrel openings to seal the unit.
- Sheath opening of 4"
- Rigid bonding type
- Length (metric) of 230mm, width (metric) of 55mm
- Solution for FTTH/FTTB/CATV, xDSL access network
内容
Wire Splice, Split bolt, "A" size bag of 4403 encapsulant.
警告
Vapour and liquid may cause sensitization, contains isocyanate may be irritating to eyes. Avoid skin and eye contact, repeated and prolonged breathing of vapour. Use only in well ventilated areas.
产品信息
技术文档 (1)
也称为
GTIN UPC EAN: 00054007322245 80610090203
已停产
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY168.88 (CNY190.83) | ( ) |
5+ | CNY159.70 (CNY180.46) | ( ) |
10+ | CNY151.97 (CNY171.73) | ( ) |
25+ | CNY143.56 (CNY162.22) | ( ) |
50+ | CNY135.08 (CNY152.64) | ( ) |
100+ | CNY126.66 (CNY143.13) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具