您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

501E 48MM

遮蔽胶带, 绉纸, 奶油色, 48 mm x 50 m

3M 501E 48MM
×
×

图片仅用于图解说明,详见产品说明。

制造商:
3M 3M
制造商产品编号:
501E 48MM
库存编号
2518558
也称为:
UU001568581
技术数据表:
501E 48MM   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
遮蔽

:
乳白

:
-

:
164ft

:
50m

:
1.89"

:
48mm

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 501E 48MM X 50M is a chamois specialty high-temperature Masking Tape made of crepe paper coated with a rubber resin adhesive. It is suitable for Infrared/UV curing and bake cycles.
  • Excellent solvent and moisture resistance
  • Crepe paper backing for conformability that will maintain integrity when formed around corners
  • Backing saturated for easy tear - Resists slivering yet hand tearable
  • Rubber adhesive with instant adhesion
  • Good holding power that resists lifting or curling and helps reduce rework
  • Special back-size treatment controls unwind and helps reduce waste
  • Designed for indoor use only

应用

商业, 维护与修理, 工业

附注

存放在干净, 干燥的环境.

警告

请勿将此产品长时间暴露在户外阳光照射, 可能会导致产品变得非常难以清除.

也称为

UU001568581

可延期交货

交付周期内将会有更多库存,大约为 22-3-21

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY1,063.76 ( CNY1,202.05  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,063.76 (CNY1,202.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --