您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

5952 19MM

双面胶带, 聚乙烯膜, 黑色, 19.05 mm x 32.9 m, 5952系列

3M 5952 19MM
×
×

图片仅用于图解说明,详见产品说明。

制造商:
3M 3M
制造商产品编号:
5952 19MM
库存编号
2452239
产品范围
5952
也称为:
DT595210196
技术数据表:
5952 19MM   Datasheet
查看所有技术文档

产品范围选择器 (5952)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
丙烯酸胶

:
PE (聚乙烯)薄膜

:
黑色

:
45 mil (1.143 mm)

:
36yard

:
32.92m

:
0.75"

:
19.05mm

:
5952

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 5952 series 3M™ VHB™ Tape provides the convenience and simplicity of a tape fastener and is ideal for use in many interior and exterior bonding applications. It utilizes modified acrylic adhesive on both sides of a very conformable adhesive foam core, providing adhesion the broadest range of substrates, including most powder coated paints. In many situations, they can replace rivets, spot welds, liquid adhesives and other permanent fasteners. It gives the foam energy absorbing and stress relaxing properties which provides these tapes with their unique characteristics. The acrylic chemistry provides outstanding durability performance.
  • UL746C Flammability rating
  • High tensile strength
  • High shear and peel adhesion, resistance to plasticizer migration
  • Excellent durability and excellent solvent and moisture resistance

应用

维护与修理, 工业

也称为

DT595210196

已停产

CNY1,052.50 ( CNY1,189.33  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,052.50 (CNY1,189.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
6+ CNY1,031.45 (CNY1,165.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
12+ CNY1,010.40 (CNY1,141.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --