您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

6366

连接器套件, 热熔光纤终端套件, 现场终端, SC, ST & FC 连接器座, 垫, 抛光膜, 剥线器, 压接工具, 分配器, 电源线, 标识

3M 6366
3M 6366
3M 6366
3M 6366
3M 6366
3M 6366
3M 6366
3M 6366
3M 6366
3M 6366
3M 6366
3M 6366
×
×

图片仅用于图解说明,详见产品说明。

制造商:
3M 3M
制造商产品编号:
6366
库存编号
2672233
也称为:
GTIN UPC EAN: 00051115260414 80611325996
技术数据表:
6366   Datasheet
查看所有技术文档

产品概述

The 6366 is a 120V Termination Kit for terminate SC, ST and FC single-mode and multi-mode hot melt connectors. The 80611325996 kit offers a microscope with oblique and coaxial lighting for a better view of the fibre end face inspection.
  • Better dual view of fibre end face inspection
  • Tools are organized and accessible
  • Fewer parts to carry, holds cable more securely
  • Organized into video segments for quick reference
  • Universal hot melt holders

应用

工业

内容

120V 6-port Oven with cooling plate, 6x 6365-HH Universal connector holders, 2x 6365-PP Round polishing pads, 6192-A 2µm Lapping film, 20x Final lapping films, 2x 8892 Polishing jigs, 05-0002 Cable jacket stripper, 6365-KS Fibber snip, 6362-TH Stripping tool, 6365-CT Crimp tool, 6365-FS Fibber scribe and Roll-up tool pouch.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
现场终端

:
SC, ST & FC 连接器座, 垫, 抛光膜, 剥线器, 压接工具, 分配器, 电源线, 标识

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (4)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

也称为

GTIN UPC EAN: 00051115260414 80611325996

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY11,769.27 ( CNY13,299.28  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11,769.27 (CNY13,299.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --