您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
923690-14
测试夹, IC, DIP, 14 触点, 镀金触芯, 923系列
- 制造商:
- 3M 3M
- 制造商产品编号:
- 923690-14
- 库存编号
- 178271
- 也称为:
- GTIN UPC EAN: 00054007820703 80610337901
- 技术数据表:
- 923690-14 Datasheet
产品范围选择器 (923系列)
查看全系列相关产品产品信息
技术文档 (1)
产品概述
The 923690-14 is a through-hole Test Clip with headless head and gold alloy plated contacts.
- Helical compression spring and insulating contact combs ensure contact integrity during testing
- Probe access points are immediately visible for fast and safe individual lead testing
- Staggered contact rows facilitate probe attachment & prevent accidental shorting of adjacent probes
- With positive attachment to device, test clip will not fall off when board is vertical
- Wiping action and high nominal force combine to provide excellent electrical contact
- Gold alloy plated leads
- High normal force
- Excellent electrical contact
- Long-term performance
应用
测试与测量, 工业
也称为
GTIN UPC EAN: 00054007820703 80610337901
已停产
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY152.33 (CNY172.13) | ( ) |
5+ | CNY149.91 (CNY169.40) | ( ) |
10+ | CNY147.43 (CNY166.60) | ( ) |
20+ | CNY145.02 (CNY163.87) | ( ) |
50+ | CNY142.12 (CNY160.60) | ( ) |
100+ | CNY137.08 (CNY154.90) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具