您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
1245 12MM
铜箔胶带, 12MM X 16.5M
产品范围选择器 (FE5100系列)
查看全系列相关产品产品信息
技术文档 (1)
产品概述
The FE510052890 is an EMI Conductive Shielding Tape with 1.4-mil embossed copper foil backing, an acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions. The edges of the embossed pattern pressed into the foil cut through the adhesive layer to establish reliable metal-to-metal contact between the backing and the application substrate.
- <=0.001R Excellent connection resistance
应用
维护与修理
也称为
FE510093076
已停产
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY259.26 (CNY292.96) | ( ) |
5+ | CNY254.08 (CNY287.11) | ( ) |
10+ | CNY248.89 (CNY281.25) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具