您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
HF447/26 100'SF
带状电缆, 圆形导体, LSHF, UL2885, 无接头, 非屏蔽, 26 芯, 30 AWG, 100 ft, 30.5 m
- 制造商:
- 3M 3M
- 制造商产品编号:
- HF447/26 100'SF
- 库存编号
- 3010628
产品范围选择器 (HF447 Series)
查看全系列相关产品产品信息
技术文档 (1)
产品概述
The HF447/26 100'SF from 3M is a HF447 series round conductor flat Low Smoke Halogen-Free (LSHF) ribbon cable. It has 30AWG solid conductors on 0.025inch (0.635mm) wire spacing, designed for mass termination and increased signal density. This LSHF polyolefin blend insulation features low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006) reducing the risk to fire-fighters and low corrosivity of combustion gases (pH is approximately 6.0) reducing damage to nearby equipment.
- Number of conductors is 26, splice free
- 30AWG tinned solid copper conductor
- Underwriters Laboratories (UL) certified
- Broad operating temperature range from -40˚C to 90˚C
- Zippable for branching or discrete termination
- Voltage rating is 150V (USA), 150V(Canadian), <50V(EU)
- Dark grey colour LSHF insulation
- 100ft length ribbon cable
应用
工业
筛选器工具