您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
HF659/14
带状电缆, 圆形-扁平带护套, 屏蔽, 14 芯, 28 AWG, 275 ft, 84 m
- 制造商:
- 3M 3M
- 制造商产品编号:
- HF659/14
- 库存编号
- 2301902
- 也称为:
- GTIN UPC EAN: 50051111948779
- 技术数据表:
- HF659/14 Datasheet
产品范围选择器 (HF65系列)
查看全系列相关产品产品信息
技术文档 (2)
产品概述
The HF65 series shielded round-jacketed Flat Cable with tinned stranded copper conductor and a low smoke zero halogen (LSZH) polyolefin insulator. This ribbon screened cable comes with grey polyolefin jacket, aluminium/polyester film foil and a tinned copper braid shield (90% coverage). The advantages of LSZH insulation is the low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006), reducing the risk to fire-fighters and reducing the soot and corrosion damage to nearby equipment.
- CPR: Not Yet Qualified
- Round construction permits easier routing
- 28AWG Wire on 0.050" centres permits mass termination to broad line of IDC connectors
- Continuous split/bond repeat allows for mass termination of IDC connectors
- Dual shielding provides 35dB average shielding
- Primary cable is zippable for branching or discrete terminations
- -40 to 105°C Broad operating temperature range
应用
计算机和计算机周边
也称为
GTIN UPC EAN: 50051111948779
可延期交货
×
您现在可以预订货品了 订购所需的数量并按正常方式结算。目前无法交付的数量将列入延期交货订单中,并在到货后立即发货。 只有在发货后才会收取您的费用。
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY7,095.17 (CNY8,017.54) | ( ) |
2+ | CNY6,953.27 (CNY7,857.20) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具