您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SJ5023BLACK

保险杠/脚垫, 粘贴式, 36只, 胶粘剂, 7.6 mm, 20.5 mm, 方, 黑色

3M SJ5023BLACK
×
×

图片仅用于图解说明,详见产品说明。

制造商:
3M 3M
制造商产品编号:
SJ5023BLACK
库存编号
1165079
产品范围
Bumpon系列
查看所有技术文档

产品范围选择器 (Bumpon系列)

查看全系列相关产品

SJ5023BLACK 的替代之选

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
胶粘剂

:
7.6mm

:
-

:
20.5mm

:

:
黑色

:
聚氨酯

:
Bumpon系列

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The SJ5023BLACK is a 7.6mm black tapered square Self-sticking Protective Feet, made of polyethylene, press fit mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. Non-marking, non-slip resistant to most solvents. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.
  • Bumpon™ protective product
  • Easy to apply just press-on
  • Bonds fast and permanently
  • Good load bearing capacity
  • 1.7 to 1.9g/1000 cycles² Abrasion resistance
  • 100%² Elongation
  • 200V/mil² Dielectric strength
  • UL94HB Flammability rating
  • 5 to 52°C Application temperature range

应用

消费电子产品, 计算机和计算机周边, 时钟与计时, 音频, 测试与测量

已停产

CNY52.93 ( CNY59.81  含增值税)

定价不可用。 请联系客户服务

包装规格:
每组 36
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY52.93 (CNY59.81)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
7+ CNY50.05 (CNY56.56)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
14+ CNY47.53 (CNY53.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
28+ CNY44.65 (CNY50.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
56+ CNY42.49 (CNY48.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
139+ CNY41.87 (CNY47.31)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --