您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SOMO-II

声音模块, 用于4D LCD显示器模块

4D SYSTEMS SOMO-II

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SOMO-II
库存编号
2451219
技术数据表:
SOMO-II   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

:
-

:
-

:
-

:
4D系统uLCD-32PTU/-35DT/-43PT/-43PCT/-70DT LCD显示模块

:
声音模块

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

产品概述

The SOMO-II is a tiny Audio-sound Module that can play MP3 audio files stored on a microSD card (or USB 2.0 Flash drive with extra components), such as voice and music. The SOMO-II (Sound Module 2) features an on board 16-bit MCU, specifically designed for hardware audio decoding. It supports both FAT16 and FAT32 formatted microSD and USB flash drives (not on board, requires external components) up to 32Gb in size and features a 24-bit DAC output with support for all MP3 bit rates with 8 to 48kHz sampling rate. Files can be stored in the root folder of the microSD or USB Flash drive, else in folders. It supports up to 99 folders and every folder can contain up to 255 songs. Audio files can be easily loaded to the microSD card or USB Flash drive using a PC/Laptop and inserted into the SOMO-II for playback. No external software is required. The compact 16-pin drop-in-module takes up very minimal board space and is ideal for any application that requires embedded audio.
  • Supports all MP3 bit rates 11172-3 & ISO1381303 with samples rates from 8 to 48kHz
  • 24-bit DAC output, dynamic range support 90dB, SNR supports 85dB
  • SERIAL MODE supports a 2-wire 3.3V TTL UART interface to any micro-controller
  • KEY-MODE supports a simple stand-alone operation without a host micro
  • Mono amplified speaker output, capable of driving a 4R speaker at 3W (5V supply)
  • Stereo DAC audio output to use with an external amplifier or with headphones
  • On-board microSD memory card adaptor for storing of audio, voice and music files

应用

音频

可延期交货

交付周期内将会有更多库存,大约为 21-3-1

有货时请通知我

CNY236.70 ( CNY267.47  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY236.70 (CNY267.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --