您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

3-643815-2

IDC连接器, IDC插座, 母, 2.54 mm, 1排, 2 触点, 电缆安装

AMP - TE CONNECTIVITY 3-643815-2
AMP - TE CONNECTIVITY 3-643815-2
AMP - TE CONNECTIVITY 3-643815-2
AMP - TE CONNECTIVITY 3-643815-2
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
3-643815-2
库存编号
2468507
产品范围
MTA-100系列
技术数据表:
3-643815-2   Datasheet
查看所有技术文档

产品范围选择器 (MTA-100系列)

查看全系列相关产品

3-643815-2 的替代之选

产品概述

The MTA series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre, while MTA 156 connector contacts are in a single row on 0.156-inch (3.96mm) centres. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
IDC插座

:

:
2.54mm

:
1排

:
2触点

:
电缆安装

:
铜合金

:
镀锡触芯

:
MTA-100系列

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (4)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY0.865 ( CNY0.98  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 100 最低: 100
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
100+ CNY0.865 (CNY0.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY0.765 (CNY0.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY0.731 (CNY0.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY0.599 (CNY0.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY0.548 (CNY0.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --