您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

TVP00RQF-25-17S-LC - 

圆形连接器, MIL-C-38999系列 III 等效, 墙壁安装插座, 42 触点, 压接插座-无触芯, 螺纹, 25-17

TVP00RQF-25-17S-LC - 圆形连接器, MIL-C-38999系列 III 等效, 墙壁安装插座, 42 触点, 压接插座-无触芯, 螺纹, 25-17

图片仅用于图解说明,详见产品说明。

制造商:
AMPHENOL AMPHENOL
制造商产品编号:
TVP00RQF-25-17S-LC
库存编号
1967486
查看所有技术文档

产品概述

The TVP00RQF-25-17S-LC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 42 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

应用

商业, 工业

产品信息

:
-
:
墙壁安装插座
:
42触点
:
压接插座-无触芯
:
螺纹
:
25-17
:
铝合金主体
:
化学镀镍
:
铜合金
:
:
N
:
EMI
:
MIL-DTL-38999 III系列
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

26 有货

供应商直接发货

库存物品的交货期限为 10 个工作日

CNY3,054.54 ( CNY3,451.63  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3,054.54 (CNY3,451.63)
  ( )
3+ CNY2,993.45 (CNY3,382.60)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。