您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

AD711JNZ

运算放大器, 单路, 1个放大器, 3 MHz, 20 V/µs, ± 4.5V 至 ± 18V, DIP, 8 引脚

ANALOG DEVICES AD711JNZ
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
AD711JNZ
库存编号
9604839
产品范围
AD711
技术数据表:
AD711JNZ   Datasheet
查看所有技术文档

产品范围选择器 (AD711)

查看全系列相关产品

AD711JNZ 的替代之选

产品概述

The AD711JNZ is a Precision High Speed BiFET Operational Amplifier offering high performance. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and bipolar operational amplifiers. The superior AC and DC performance of this operational amplifier makes it suitable for active filter applications. With a slew rate of 16V/ms and a settling time of 1ms to ±0.01%, the AD711 is ideal as a buffer for 12-bit D/A and A/D converters and as a high-speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also makes the high speed, precision monolithic operational amplifier useful for photo diode preamps. Common-mode rejection of 88dB and open loop gain of 400V/mV ensure 12-bit performance even in high-speed unity gain buffer circuits.
  • Settles to 0.01% in 1.0µs
  • 3MHz Minimum unity gain bandwidth
  • Surface mount

应用

信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
3MHz

:
20V/µs

:
± 4.5V 至 ± 18V

:
DIP

:
8引脚

:
0°C

:
70°C

:
AD711

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY38.02 ( CNY42.96  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY38.02 (CNY42.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY32.29 (CNY36.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY31.26 (CNY35.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY26.50 (CNY29.95)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY23.81 (CNY26.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY22.92 (CNY25.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY20.59 (CNY23.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --