您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

AD9837ACPZ-RL7

射频可编程方形波生成器芯片, 8.5 mW, 5 MHz MCLK速度, 2.3 V至5.5 V电源, LFCSP-10

ANALOG DEVICES AD9837ACPZ-RL7
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
AD9837ACPZ-RL7
库存编号
1903655
产品范围
AD9837
查看所有技术文档

产品范围选择器 (AD9837)

查看全系列相关产品

产品概述

The AD9837ACPZ-RL7 is a low power, programmable Waveform Generator, capable of producing sine, triangular and square wave outputs. The output frequency and phase are software programmable, allowing easy tuning. The frequency registers are 28 bits with a 5MHz clock rate, resolution of 0.06Hz can be achieved with a 5MHz clock rate, it can be tuned to 0.02Hz resolution. It is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40MHz and is compatible with DSP and microcontroller standards. The device operates with a power supply from 2.3 to 5.5V. It has a power-down (SLEEP) function. Sections of the device that are not being used can be powered down to minimize the current consumption of the part. For example, the DAC can be powered down when a clock output is being generated.
  • Digitally Programmable Frequency and Phase
  • 8.5mW at 2.3V Power Consumption
  • 16MHz (B Grade) and 5MHz (A Grade) MCLK Speed
  • 0.06Hz at 16MHz Reference Clock 28-bit Resolution
  • Sinusoidal, Triangular and Square Wave Outputs
  • 3-wire SPI Interface
  • Power-down Option

应用

信号处理, 测试与测量, 传感与仪器, 医用, 时钟与计时

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
5MHz

:
2.3V

:
5.5V

:
LFCSP

:
10引脚

:
-40°C

:
125°C

:
AD9837

:
MSL 3 - 168小时

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY30.16 ( 不含税  ) CNY34.08 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY30.16 CNY34.08
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY27.05 CNY30.57
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY25.60 CNY28.93
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY21.81 CNY24.65
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY20.29 CNY22.93
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY18.63 CNY21.05
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY16.22 CNY18.33
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1500+ CNY15.90 CNY17.97
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --