您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

ADG1414BCPZ-REEL7 - 

模拟开关, 八路通道, 8 放大器, SPST, 21.5 ohm, ± 5V, 12V, ± 15V, LFCSP, 24 引脚

ADG1414BCPZ-REEL7 - 模拟开关, 八路通道, 8 放大器, SPST, 21.5 ohm, ± 5V, 12V, ± 15V, LFCSP, 24 引脚

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ADG1414BCPZ-REEL7
库存编号
2461023
产品范围
ADG1414 Series
查看所有技术文档

产品概述

The ADG1414BCPZ-REEL7 is a single-pole single-throw (SPST) serially-controlled monolithic octal iCMOS Analog Switch designed on an industrial CMOS (iCMOS®) process. iCMOS is a modular manufacturing process combining high voltage CMOS and bipolar technologies. iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption and reduce the package size. The ADG1414 is a set of octal switch controlled via a 3-wire serial interface. On resistance is matched closely between switches and is very flat over the full signal range. Each switch conducts equally well in both directions and the input signal range extends to the supplies. Data is written to these devices in the form of eight bits; each bit corresponds to one channel. It uses a versatile 3-wire serial interface that operates at clock rates of up to 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE™ and DSP interface standards.
  • SPI interface
  • Supports daisy-chain mode
  • 3V Logic-compatible inputs
  • Rail-to-rail operation

应用

测试与测量, 电源管理, 音频, 成像, 视频和目视, 通信与网络

产品信息

:
8放大器
:
SPST
:
21.5ohm
:
± 5V, 12V, ± 15V
:
LFCSP
:
24引脚
:
-40°C
:
125°C
:
ADG1414 Series
:
-
:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

1,500 有货

1,500 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 23-3-27 开始发售

CNY50.44 ( CNY57.00  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY50.44 (CNY57.00)
  ( )
10+ CNY45.37 (CNY51.27)
  ( )
25+ CNY42.74 (CNY48.30)
  ( )
50+ CNY40.17 (CNY45.39)
  ( )
100+ CNY38.09 (CNY43.04)
  ( )
250+ CNY35.80 (CNY40.45)
  ( )
500+ CNY32.54 (CNY36.77)