您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

ADG1421BRMZ - 

模拟开关, 双通道, 2 放大器, SPST, 2.4 ohm, ± 5V, 12V, ± 15V, MSOP, 10 引脚

ADG1421BRMZ - 模拟开关, 双通道, 2 放大器, SPST, 2.4 ohm, ± 5V, 12V, ± 15V, MSOP, 10 引脚

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ADG1421BRMZ
库存编号
2102532
产品范围
ADG1421 Series
查看所有技术文档

产品概述

The ADG1421BRMZ is an iCMOS™ Dual SPDT Switch that is turned on with Logic 1 on the appropriate control input. The switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The iCMOS® modular manufacturing process combines high voltage, CMOS and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no other generation of high voltage parts has achieved. iCMOS components can tolerate high supply voltages while providing increased performance and dramatically lower power consumption. The on resistance profile is very flat over the full analogue input range ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments.
  • 0.5R Maximum on resistance flatness
  • Up to 250mA continuous current
  • Fully specified at +12, ±15 and ±5V
  • No VL supply required
  • 3V Logic compatible inputs
  • Rail-to-rail operation

应用

测试与测量, 电源管理, 信号处理, 音频, 成像, 视频和目视, 通信与网络

产品信息

:
2放大器
:
SPST
:
2.4ohm
:
± 5V, 12V, ± 15V
:
MSOP
:
10引脚
:
-40°C
:
125°C
:
ADG1421 Series
:
-
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

ADG1421BRMZ 的替代之选

相关搜索

575 有货

575 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-5-18 开始发售

CNY31.02 ( CNY35.05  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY31.02 (CNY35.05)
  ( )
10+ CNY27.68 (CNY31.28)
  ( )
25+ CNY24.91 (CNY28.15)
  ( )
50+ CNY23.74 (CNY26.83)
  ( )
100+ CNY22.70 (CNY25.65)
  ( )
250+ CNY20.54 (CNY23.21)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。