您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

ADG408BNZ - 

芯片, 8:1模拟多路复用器, 单路, 40R, 12V, DIP-16

ADG408BNZ - 芯片, 8:1模拟多路复用器, 单路, 40R, 12V, DIP-16

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ADG408BNZ
库存编号
9605584
产品范围
ADG408 Series
技术数据表:
ADG408BNZ   Datasheet
查看所有技术文档

产品概述

The ADG408 series monolithic CMOS Analog Multiplexer comprising eight single channels. The IC switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input on both devices is used to enable or disable the device. When the device is disabled, all channels are switched off. The device is designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
  • VSS to VDD Analog signal range
  • Low power (ISUPPLY <75µA)
  • Fast switching
  • Break-before-make switching action
  • Plug-in replacement for DG408

应用

信号处理, 测试与测量, 电源管理, 通信与网络, 成像, 视频和目视, 自动化与过程控制, 音频

产品信息

:
8:1
:
1电路
:
40ohm
:
12V, ± 15V
:
DIP
:
16引脚
:
-40°C
:
85°C
:
ADG408 Series
:
-
:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

关联产品

比较选定的物品

相关搜索

62 有货

28 可于 3 至 4 个工作日内送达
34 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-7-20 开始发售

CNY41.90 ( CNY47.35  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY41.90 (CNY47.35)
  ( )
10+ CNY37.67 (CNY42.57)
  ( )
25+ CNY35.46 (CNY40.07)
  ( )
50+ CNY33.30 (CNY37.63)
  ( )
100+ CNY31.64 (CNY35.75)
  ( )
250+ CNY29.69 (CNY33.55)