您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

ADG739BRUZ - 

模拟开关, 双通道, 1 放大器, SPST, 4.5 ohm, 2.7V 至 5.5V, TSSOP, 16 引脚

ADG739BRUZ - 模拟开关, 双通道, 1 放大器, SPST, 4.5 ohm, 2.7V 至 5.5V, TSSOP, 16 引脚

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ADG739BRUZ
库存编号
1581899
技术数据表:
ADG739BRUZ   Datasheet
查看所有技术文档

产品概述

The ADG739BRUZ is a single-pole single-throw (SPST) CMOS Analog Matrix Switch with a serially-controlled 3-wire interface. The ADG739 is a dual 4-channel matrix switch. On resistance is closely matched between switches and very flat over the full signal range. It utilizes a 3-wire serial interface that is compatible with SPI™, QSPI™, MICROWIRE® and some DSP interface standards. The output of the input shift register, DOUT, enables a number of these parts to be daisy-chained. On power-up, the internal input shift register contains all zeros and all switches are in the off state. Each switch conducts equally well in both directions when on, making these parts suitable for both multiplexing and demultiplexing applications. As each switch is turned on or off by a separate bit, these parts can also be configured as a type of switch array, where any, all, or none of the eight switches may be closed at any time. The input signal range extends to the supply rails.
  • 3-wire serial interface
  • Power-on reset
  • TTL/CMOS Compatible
  • Single supply operation
  • Any configuration of switches may be on or off at any one time
  • Guaranteed break-before-make switching action

应用

通信与网络, 音频, 成像, 视频和目视

产品信息

:
1放大器
:
SPST
:
4.5ohm
:
2.7V 至 5.5V
:
TSSOP
:
16引脚
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

关联产品

比较选定的物品

相关搜索

433 有货

433 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-9-21 开始发售

CNY36.57 ( CNY41.32  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY36.57 (CNY41.32)
  ( )
10+ CNY32.68 (CNY36.93)
  ( )
25+ CNY29.42 (CNY33.24)
  ( )
50+ CNY28.03 (CNY31.67)
  ( )
100+ CNY26.79 (CNY30.27)
  ( )
250+ CNY24.29 (CNY27.45)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。